Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD1225-12LB
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Category:
DC Fan
Dimension:
120 x 120 x 25 mm
Voltage Rating:
12 V
Power Rating:
3 W
Maximum Airflow:
72 CFM
Noise Level:
34 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 75 °C
FAN DC 120X25 12V BALL, 72cfm
Search Keywords:
OD122512LB
IN STOCK:
55
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$19.86
$19.860
10
$17.72
$177.200
25
$17.19
$429.750
50
$16.70
$835.000
100
$15.78
$1,578.000
250
$15.36
$3,840.000
500
+
$15.13
$7,565.000
CUSTOMERS
ALSO BOUGHT
30-315
Remote And Volume Controls
OD8025-12HB
FAN DC 80X25 12V BALL, 40cfm
SJ-3560-1X50YD-CLEAR
Dual Lock™ Reclosable Fastener SJ3560 - Clear - 1 in x 50 yd.
19122-010-250
Portable Cordage 2Conductors 18AWG 76.2m Bare Copper 10A 300VAC
6000UE-010-1000
Security & Commercial Audio Cable, Plenum-CL2P 2-12 AWG stranded bare copper conductors wi...