Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD1225-12MB
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Category:
DC Fan
Dimension:
120 x 120 x 25 mm
Voltage Rating:
12 V
Power Rating:
4 W
Maximum Airflow:
83 CFM
Noise Level:
38 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 75 °C
FAN DC 120X25 12V BALL, 83cfm
Search Keywords:
OD122512MB
IN STOCK:
30
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$19.86
$19.860
10
$17.72
$177.200
25
$17.19
$429.750
50
$16.70
$835.000
100
$15.78
$1,578.000
250
$15.36
$3,840.000
500
+
$15.13
$7,565.000