Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD1225-24HB01A
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bulk
Category:
DC Fan
Dimension:
120 x 120 x 25 mm
Voltage Rating:
24 V
Power Rating:
5 W
Maximum Airflow:
89 CFM
Noise Level:
39 dB
Tachometer Signal:
Yes
Special Features:
Tachometer
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 75 °C
FAN DC 120X25 24V BALL W/OC TACH, 86cfm
Search Keywords:
OD122524HB01A
IN STOCK:
0
MOQ for out of Stock Qty:
125
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
125
$48.71
$6,088.750
250
$25.71
$6,427.500
375
$17.68
$6,630.000
500
+
$17.33
$8,665.000