Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD1232-12HB
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Category:
DC Fan
Dimension:
120 x 120 x 32 mm
Voltage Rating:
12 V
Power Rating:
7.2 W
Maximum Airflow:
120 CFM
Noise Level:
51 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 75 °C
FAN DC 120X32 12V BALL, 120cfm
Search Keywords:
OD123212HB
IN STOCK:
79
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$29.18
$29.180
10
$23.95
$239.500
25
$21.73
$543.250
50
$20.86
$1,043.000
100
$20.20
$2,020.000
250
$19.40
$4,850.000
500
+
$19.21
$9,605.000
Product Guides
CUSTOMERS
ALSO BOUGHT
172-E09-103R001
Male D-Sub 9 Position Straight Solder Cup
PX0840/B/2M00
Cable Assembly PVC 2m 24AWG/28AWG 4 POS USB to 4 POS USB PL-PL Crimp-Crimp
979-015-030R121
D-Sub Backshell 15 / 26 HD Position 180° Entry
1427DINCLIP
clip - black nylon clip for mounting enclosures to 35 mm DIN rails. 1.8" long (45.7mm) 2/p...
TM2S6-C
Cable Tie Mount - Low Profile - Screw - 3.8 mm - Natural - Nylon 6.6 (Polyamide 6.6) - 16 ...