help desk software
DATA SHEET

OD1238-12HBVXC

Orion Fans

FAN DC 120X38 12V 226cfm, vane axial .. see full description

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD1238-12HBVXC
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Category:
DC Fan
Dimension:
120 x 120 x 38 mm
Voltage Rating:
12 V
Power Rating:
43.2 W
Maximum Airflow:
226 CFM
Noise Level:
65 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
The ORION FANS part OD1238-12HBVXC is a high-performance DC fan with a size of 120x38mm. It operates at 12V and provides an impressive airflow of 226 cubic feet per minute (CFM). The vane axial design ensures efficient and effective cooling, making it suitable for various applications that require reliable heat dissipation. This fan is perfect for those seeking optimal performance and functionality in their electronic systems or devices.
Search Keywords:
OD123812HBVXC
IN STOCK: 145
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$49.72
$49.720
5
$47.80
$239.000
10
$43.18
$431.800
25
$41.34
$1,033.500
50
$38.61
$1,930.500
100
$35.62
$3,562.000
250 +
$35.26
$8,815.000
Tools/3D Models