Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD1238-12HSS
RoHS:
Yes
HTS:
8414596590
COO:
CN
Supplier Standard Pack
1
Package Type:
Bulk
Category:
DC Fan
Dimension:
120 x 120 x 38.5 mm
Voltage Rating:
12 V
Power Rating:
4.7 W
Maximum Airflow:
105 CFM
Noise Level:
47 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
FAN DC 120X38 12V Sealed Sleeve 105cfm
Search Keywords:
OD123812HSS
IN STOCK:
30
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$13.34
$66.700
25
$12.13
$303.250
50
$11.95
$597.500
100
$11.77
$1,177.000
250
$11.59
$2,897.500
500
$11.42
$5,710.000
1,000
+
$11.24
$11,240.000
Product Guides