help desk software
DATA SHEET

OD1238-24MSS

Orion Fans

FAN DC 120X38 24V Sealed Sleeve 96cfm .. see full description

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD1238-24MSS
RoHS:
Yes
HTS:
8414596590
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Category:
DC Fan
Dimension:
120 x 120 x 38.5 mm
Voltage Rating:
24 V
Power Rating:
4.8 W
Maximum Airflow:
96 CFM
Noise Level:
47 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
The ORION FANS part OD1238-24MSS is a high-quality DC fan with dimensions of 120x38mm, suitable for 24V applications. Designed with a sealed sleeve bearing, this fan provides optimal protection against dust and moisture, ensuring enhanced durability and longevity. With a maximum airflow of 96 cubic feet per minute (cfm), this fan efficiently cools surrounding components, making it perfect for various electronic and industrial applications. Trust ORION FANS for reliable, high-performance cooling solutions.
Search Keywords:
OD123824MSS
IN STOCK: 106
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$13.05
$65.250
25
$12.86
$321.500
50
$12.73
$636.500
100
$12.61
$1,261.000
250
$12.48
$3,120.000
500
$12.36
$6,180.000
1,000 +
$12.23
$12,230.000
Tools/3D Models