Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD127-12HB
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Category:
DC Fan
Dimension:
127 x 127 x 38.5 mm
Voltage Rating:
12 V
Power Rating:
9.4 W
Maximum Airflow:
161 CFM
Noise Level:
53 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 75 °C
FAN DC 12V 127mm x 38mm, 161cfm
Search Keywords:
OD12712HB
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$37.40
$37.400
5
$33.37
$166.850
10
$32.87
$328.700
25
$31.43
$785.750
50
$29.71
$1,485.500
100
$29.27
$2,927.000
250
+
$28.54
$7,135.000
Product Guides