Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD127-24HB
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Category:
DC Fan
Dimension:
127 x 127 x 38.5 mm
Voltage Rating:
24 V
Power Rating:
9.8 W
Maximum Airflow:
161 CFM
Noise Level:
53 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 75 °C
The ORION FANS part OD127-24HB is a high-quality DC fan designed to provide efficient cooling for various electronic devices. With a voltage rating of 24V, this fan is specifically built for optimal performance in applications requiring reliable cooling. Measuring at 127mm x 38mm, it offers a compact and space-saving solution. With an impressive airflow of 161 cubic feet per minute (cfm), this fan ensures effective heat dissipation to prevent overheating and maintain optimal system performance. Trust the ORION FANS OD127-24HB to deliver excellent cooling performance and durability for your electronic devices.
Search Keywords:
OD12724HB
IN STOCK:
126
Ships today, if you order in
On Order:
29
can ship 2/24/25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$38.17
$38.170
5
$35.83
$179.150
10
$33.93
$339.300
25
$33.13
$828.250
50
$31.42
$1,571.000
100
$29.17
$2,917.000
250
+
$27.78
$6,945.000
Product Guides