Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD127AP-12HB
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Category:
DC Fan
Dimension:
127 x 127 x 38.5 mm
Voltage Rating:
12 V
Power Rating:
10.6 W
Maximum Airflow:
140 CFM
Noise Level:
46 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
DieCast Aluminum
Operating Temperature:
-20 to 75 °C
FAN DC 127X38 12V BALL, 140cfm
Search Keywords:
OD127AP12HB
IN STOCK:
33
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$41.21
$41.210
5
$37.04
$185.200
10
$36.48
$364.800
25
$35.04
$876.000
50
$33.25
$1,662.500
100
$32.75
$3,275.000
250
+
$32.04
$8,010.000
Product Guides