Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD127AP-24HB
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Category:
DC Fan
Dimension:
127 x 127 x 38.5 mm
Voltage Rating:
24 V
Power Rating:
10.3 W
Maximum Airflow:
140 CFM
Noise Level:
46 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
DieCast Aluminum
Operating Temperature:
-20 to 75 °C
The OD127AP-24HB is a high-quality DC fan by ORION FANS designed for optimal performance and durability. With a size of 127mm x 38mm and a voltage rating of 24V, this fan is perfect for various cooling applications. Equipped with ball bearings, it ensures smooth and reliable operation, and its impressive airflow of 140 cubic feet per minute (cfm) effectively dissipates heat. Whether you need to cool electronic components or improve ventilation in your equipment, the OD127AP-24HB is an excellent choice.
Search Keywords:
OD127AP24HB
IN STOCK:
133
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$44.95
$44.950
5
$43.20
$216.000
10
$39.03
$390.300
25
$36.29
$907.250
50
$34.61
$1,730.500
100
$33.41
$3,341.000
250
+
$31.96
$7,990.000
Product Guides