Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD172SAP-24HB
RoHS:
Yes
HTS:
8414596590
COO:
TW
Supplier Standard Pack
1
Package Type:
Bulk
Category:
DC Fan
Dimension:
172 x 150 x 51 mm
Voltage Rating:
24 V
Power Rating:
23.3 W
Maximum Airflow:
235 CFM
Noise Level:
50 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-20 to 80 °C
The ORION FANS part OD172SAP-24HB is a high-performance DC fan measuring 172x51mm. Operating at 24V, this fan provides powerful and efficient cooling with an impressive airflow of 235 cubic feet per minute (cfm). It is an ideal choice for cooling various electronic devices, ensuring optimal temperature regulation and preventing overheating. This reliable and durable fan is designed to meet the demands of demanding applications.
Search Keywords:
OD172SAP24HB
IN STOCK:
241
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$67.03
$67.030
5
$66.03
$330.150
10
$64.69
$646.900
25
$63.65
$1,591.250
50
$62.69
$3,134.500
100
$61.75
$6,175.000
250
+
$60.82
$15,205.000
Product Guides
CUSTOMERS
ALSO BOUGHT
E2KC25MF1
E2K-C - Long Distance Capacitive Sensor - 3-25mm - DC 3-Wire PNP - NO
45-308
Cable Assembly 1.828m 28AWG D-Sub to D-Sub 9 to 9 POS M-F
6318/2TDH4P
DC Fan Axial Ball Bearing - 48V - 36V to 72V - 559.1CFM - 75dB Low Noise/PWM - 9200RPM.
DRA-CN024D05
Solid State Relay - 3-12 VDC Control Voltage Range - 3.5 A Maximum Load Current - 0-24 VDC...
DDR-60G-5
Module DC-DC 1-OUT 5V 10.8A 54W 6-Pin