Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD254AP-12MB
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Category:
DC Fan
Dimension:
254mm dia x 89 mm
Voltage Rating:
12 V
Power Rating:
23 W
Maximum Airflow:
690 CFM
Noise Level:
47 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
DieCast Aluminum
Operating Temperature:
-20 to 75 °C
FAN DC 254X89 12V BALL, 690cfm
Search Keywords:
OD254AP12MB
IN STOCK:
4
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$132.71
$132.710
5
$123.44
$617.200
10
$118.52
$1,185.200
25
$114.00
$2,850.000
50
$111.19
$5,559.500
75
$109.52
$8,214.000
100
+
$107.88
$10,788.000
Product Guides