Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD254AP-24HB
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Category:
DC Fan
Dimension:
254mm dia x 89 mm
Voltage Rating:
24 V
Power Rating:
64 W
Maximum Airflow:
850 CFM
Noise Level:
64 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
DieCast Aluminum
Operating Temperature:
-20 to 75 °C
The ORION FANS part OD254AP-24HB is a high-performing DC fan that measures 254x89mm. Designed for efficient cooling, this fan operates at 24V and utilizes ball bearings for optimal performance and durability. With a powerful airflow of 850 cubic feet per minute (CFM), it ensures effective heat dissipation for various applications. Trust ORION FANS to provide reliable cooling solutions with the OD254AP-24HB fan.
Search Keywords:
OD254AP24HB
IN STOCK:
196
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$107.18
$107.180
5
$105.50
$527.500
10
$103.92
$1,039.200
25
$102.36
$2,559.000
50
$100.83
$5,041.500
75
$99.31
$7,448.250
100
+
$97.82
$9,782.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AA2-B0-26-630-1B1-C
2-pole - Handle - 30 amp circuit breaker - Push-On 0.250 Tab (Q.C.) terminals - UL 1077 Re...
IUGN66-1-63F-20.0
Circuit Breaker Hydraulic Magnetic 2Pole 20A 277VAC
BW250EAGU-3P150
Circuit Breaker Thermal Magnetic 3Pole 150A 690VAC/250VDC
2203.0
Connector Accessories Ferrule With Insulating Sleeve Red
HE1B-M1
Electromechanical Switch Enabling Switch N.O. SPST 3A