Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD254AP-48MB
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Category:
DC Fan
Dimension:
254mm dia x 89 mm
Voltage Rating:
48 V
Power Rating:
24 W
Maximum Airflow:
690 CFM
Noise Level:
47 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
DieCast Aluminum
Operating Temperature:
-20 to 75 °C
The ORION FANS OD254AP-48MB is a high-performance DC fan designed for efficient cooling in various electronic applications. With a size of 254x89mm and a voltage requirement of 48V, this fan is perfect for cooling electronics and maintaining optimal operating temperatures. The use of ball bearings ensures long-lasting durability, while providing superior airflow of up to 690 cubic feet per minute (cfm). Whether for industrial, commercial, or residential use, the OD254AP-48MB guarantees excellent heat dissipation and reliable performance.
Search Keywords:
OD254AP48MB
IN STOCK:
4
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$108.41
$108.410
5
$106.72
$533.600
10
$105.12
$1,051.200
25
$103.54
$2,588.500
50
$101.99
$5,099.500
75
$100.46
$7,534.500
100
+
$98.95
$9,895.000
Product Guides