OD4010-24HB02A
Orion FansTubeaxial Fan - 24VDC - Square 40mm L x 40mm H - Ball Bearing - 9.2 CFM (0.258m³/min) - 33.4dB - 1.45 W - 8000 RPM - 3 Wire Leads.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD4010-24HB02A
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
The OD4010-24HB02A tubeaxial fan has auto restart and locked rotor sensor. Operating temperature range is from -4 to 149°F (-20 to 65°C).
Search Keywords:
OD401024HB02A
IN STOCK:
1,200
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$10.72
$53.600
25
$10.56
$264.000
50
$10.45
$522.500
100
$10.35
$1,035.000
250
$10.25
$2,562.500
500
$10.14
$5,070.000
1,000
+
$10.04
$10,040.000
CUSTOMERS
ALSO BOUGHT
BAF1-2RN-LH
This Straight Plunger High Capacity Enclosed Switch from Honeywell comes from their BAF/DT...
1-103653-3
14 MTE SHRD PIN HSG SR LATCH
NE8FDP
etherCON D Series - RJ45 feedthrough receptacle, D-shape metal flange with the latch lock ...
1-929974-4
2,5MM SWS REC.CONT.
A6R-102RS
Switch DIP N.O./N.C. SP10T 10 Extended Shaft 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube