Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD4010-24HSS
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Category:
DC Fan
Dimension:
40 x 40 x 10.5 mm
Voltage Rating:
24 V
Power Rating:
1.4 W
Maximum Airflow:
6.7 CFM
Noise Level:
25 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
The ORION FANS OD4010-24HSS is a highly efficient DC fan designed for optimal airflow in restricted spaces. Featuring a compact size of 40x10mm and a 24V power supply, this fan ensures a reliable cooling solution for a variety of applications. Equipped with sealed sleeve bearings, it offers enhanced durability and a longer lifespan. With an airflow capacity of 6.7 cubic feet per minute (cfm), this fan delivers excellent cooling performance to keep your electronics or equipment operating at optimal temperatures.
Search Keywords:
OD401024HSS
IN STOCK:
800
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$7.12
$35.600
25
$5.61
$140.250
50
$5.53
$276.500
100
$5.40
$540.000
250
$5.17
$1,292.500
500
$5.09
$2,545.000
1,000
$5.01
$5,010.000
2,500
+
$4.94
$12,350.000
CUSTOMERS
ALSO BOUGHT
1-329631-2
JAM NUT, PLATED
1-66101-9
Socket Contact - Multimate III+ Series - 16 to 18 AWG - Brass Contact With Tin Contact Fin...
3-643813-5
05P MTA100 CONN ASSY POL RIB
17501-BLK-B1
Mains Power Cord - 18 AWG - NEMA 5-15P - IEC 60320 C13 - 10 A - 125 VAC - 3 m - Black.
17758-BLK-B1
Cable Assembly AC Power 2.032m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG