Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD4010-24LB
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Category:
DC Fan
Dimension:
40 x 40 x 10.5 mm
Voltage Rating:
24 V
Power Rating:
1.7 W
Maximum Airflow:
5 CFM
Noise Level:
14 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 80 °C
The ORION FANS part OD4010-24LB is a high-quality DC fan designed to provide superior cooling performance. Measuring at just 40x10mm, this compact fan is perfect for various electronic devices and applications. Powered by a reliable 24V ball bearing motor, it ensures efficient airflow and long-lasting durability. With a maximum airflow of 5 cubic feet per minute (cfm), it effectively dissipates heat and maintains optimal operating temperatures. Whether for cooling electronics, improving ventilation, or reducing system noise, the OD4010-24LB is an ideal choice. Trust in ORION FANS for top-notch cooling solutions.
Search Keywords:
OD401024LB
IN STOCK:
624
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$11.07
$55.350
25
$9.83
$245.750
50
$9.49
$474.500
100
$9.12
$912.000
250
$8.63
$2,157.500
500
$8.42
$4,210.000
1,000
+
$8.29
$8,290.000
CUSTOMERS
ALSO BOUGHT
IFRM12P3701/S35L
Inductive proximity switch - Flush mounting type – Sensing distance Sn 4 mm - Output indic...
HW1B-V4F01-R
Switch Emergency Stop N.C. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Moun...
50J1066
Hardware for the Grayhill 50 and 51 Series rotary switches.
105-1043-001
Black Tip Jack, Rib-Loc For Diameter .080 Pin
LSTD-H2R
Red LED Lamp with screw terminals