Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD4010-24MB
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
The ORION FANS OD4010-24MB is a high-quality DC fan that measures 40x10mm and operates at 24V. Featuring a ball bearing design, this fan is built for reliability and durability. With a airflow of 6cfm, it is perfect for small cooling applications where space is limited.
Search Keywords:
OD401024MB
IN STOCK:
486
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$11.17
$55.850
25
$10.07
$251.750
50
$9.77
$488.500
100
$9.22
$922.000
250
$8.63
$2,157.500
500
$8.50
$4,250.000
1,000
+
$8.41
$8,410.000
CUSTOMERS
ALSO BOUGHT
5227726-2
ISOLATED BNC SOLDER JACK ASSY
D2041850
Connector Accessories Screw Lock Straight Steel Yellow Chromate Over Cadmium
104130-1
010 LOPRO HDR RA 30DP LATCH
25FC10
Power Line Filter Single Phase 50Hz/60Hz 25A 250VAC Terminal Block Flange Mount
MDA-5-R
Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL