Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD4020-05HB
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Category:
DC Fan
Dimension:
40 x 40 x 20 mm
Voltage Rating:
5 V
Power Rating:
1.5 W
Maximum Airflow:
9 CFM
Noise Level:
32 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 80 °C
FAN DC 40X20 5V BALL, 9cfm
Search Keywords:
OD402005HB
IN STOCK:
39
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$11.05
$55.250
25
$10.08
$252.000
50
$9.66
$483.000
100
$9.40
$940.000
250
$8.92
$2,230.000
500
$8.70
$4,350.000
1,000
+
$7.88
$7,880.000