Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD4020-12HB
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Category:
DC Fan
Dimension:
40 x 40 x 20 mm
Voltage Rating:
12 V
Power Rating:
1.2 W
Maximum Airflow:
9 CFM
Noise Level:
32 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 80 °C
FAN DC 40X20 12V BALL, 9cfm
Search Keywords:
OD402012HB
IN STOCK:
753
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$11.56
$57.800
25
$10.46
$261.500
50
$9.96
$498.000
100
$8.84
$884.000
250
$8.50
$2,125.000
500
$8.41
$4,205.000
1,000
+
$8.33
$8,330.000