Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD4020-12HSS
RoHS:
Yes
HTS:
8414596590
COO:
TW
Supplier Standard Pack
1
Package Type:
Bulk
Category:
DC Fan
Dimension:
40 x 40 x 20 mm
Voltage Rating:
12 V
Power Rating:
1.2 W
Maximum Airflow:
9 CFM
Noise Level:
32 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
FAN DC 40X20 12V Sealed Sleeve 9cfm
Search Keywords:
OD402012HSS
IN STOCK:
100
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$7.38
$36.900
25
$6.07
$151.750
50
$5.98
$299.000
100
$5.82
$582.000
250
$5.37
$1,342.500
500
$5.29
$2,645.000
1,000
$4.80
$4,800.000
2,500
+
$4.69
$11,725.000