help desk software
DATA SHEET

OD4020-24MB

Orion Fans

FAN DC 40X20 24V BALL, 8cfm

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD4020-24MB
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Category:
DC Fan
Dimension:
40 x 40 x 20 mm
Voltage Rating:
24 V
Power Rating:
1.7 W
Maximum Airflow:
8 CFM
Noise Level:
28 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 80 °C
FAN DC 40X20 24V BALL, 8cfm
Search Keywords:
OD402024MB
IN STOCK: 50
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.53
$57.650
25
$10.45
$261.250
50
$9.99
$499.500
100
$9.70
$970.000
250
$9.16
$2,290.000
500
$8.92
$4,460.000
1,000 +
$8.07
$8,070.000
Tools/3D Models