Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD5210-12HB
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Category:
DC Fan
Dimension:
52 x 52 x 10 mm
Voltage Rating:
12 V
Power Rating:
1.7 W
Maximum Airflow:
12 CFM
Noise Level:
36 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 80 °C
FAN DC 52X10 12V BALL, 12cfm
Search Keywords:
OD521012HB
IN STOCK:
156
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$10.94
$54.700
25
$8.05
$201.250
50
$7.96
$398.000
100
$7.88
$788.000
250
$7.80
$1,950.000
500
$7.72
$3,860.000
1,000
+
$7.65
$7,650.000
Product Guides