Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD6020-12HB
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
FAN DC 60X20MM 12V BALL, 18cfm
Search Keywords:
OD602012HB
IN STOCK:
45
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$11.56
$57.800
25
$10.52
$263.000
50
$10.07
$503.500
100
$9.67
$967.000
250
$8.93
$2,232.500
500
$8.57
$4,285.000
1,000
+
$8.44
$8,440.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3610S-1-502
Digital Potentiometer - Precision - 5 kohm - 1.5 W - ± 5% - 3610S Series - Screwdriver Slo...
RP8100B2M1CEBLKBLKGRN
Pushbutton Switch - SPST-NO - Standard - 125mA @ 125VAC - 100mA @ 50VDC - Black Round Butt...
RH4B-ULAC120V
Power Relay 120VAC 10A 4PDT(27.5x41x42)mm Socket
0987-RZ-TC-05
Conn Heavy Duty Terminal Blocks 10 POS 12.07mm Screw Cable Mount 50A
TDRSOXB-120V
Electromechanical Relay 120VDC 120VAC 12A DPDT (44x36)mm Socket Time Delay Relay