Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD6025-05HB
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Category:
DC Fan
Dimension:
60 x 60 x 25 mm
Voltage Rating:
5 V
Power Rating:
1.4 W
Maximum Airflow:
20 CFM
Noise Level:
35 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 75 °C
FAN DC 60X25 5V BALL, 20cfm
Search Keywords:
OD602505HB
IN STOCK:
116
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$11.56
$57.800
25
$10.46
$261.500
50
$9.98
$499.000
100
$8.89
$889.000
250
$8.63
$2,157.500
500
$8.55
$4,275.000
1,000
+
$8.46
$8,460.000
Product Guides