Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD6025-12HB
RoHS:
Yes
HTS:
8414596590
COO:
TW
Supplier Standard Pack
1
Package Type:
Bulk
Category:
DC Fan
Dimension:
60 x 60 x 25 mm
Voltage Rating:
12 V
Power Rating:
2.8 W
Maximum Airflow:
24 CFM
Noise Level:
35 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 75 °C
The ORION FANS part OD6025-12HB is a sturdy and reliable DC fan designed for optimal cooling performance. Its compact size of 60x25mm makes it ideal for tight spaces where ventilation is crucial. Powered by a 12V input, this fan operates smoothly and quietly while providing a high airflow of 24 cubic feet per minute (cfm). The use of a ball bearing system ensures durability and long-lasting operation. Whether used in electronics, computer systems, or industrial applications, the OD6025-12HB fan from ORION FANS offers exceptional cooling capabilities with ease.
Search Keywords:
OD602512HB
IN STOCK:
1,180
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$10.47
$52.350
25
$7.37
$184.250
50
$7.26
$363.000
100
$7.15
$715.000
250
$7.05
$1,762.500
500
$6.94
$3,470.000
1,000
+
$6.84
$6,840.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
IPR3FAD2
Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Wi...
FN9222R-6-06
IEC Filter - 0.1 µF - 250 VAC - Standard - 6 A - Quick Connect - 780 µH.
NL4MMX
D Shape Adapters - Lockable 4 pole speakON adapter
Links two NL2/4F*s together for cable...
TSM-114-03-L-SV-LC
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST SMD Tube
TSM-116-03-L-SV-LC
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST SMD