Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD6025-12HSS
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Category:
DC Fan
Dimension:
60 x 60 x 25 mm
Voltage Rating:
12 V
Power Rating:
2.8 W
Maximum Airflow:
25 CFM
Noise Level:
35 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
FAN DC 60X25 12V Sealed Sleeve 25cfm
Search Keywords:
OD602512HSS
IN STOCK:
318
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$7.85
$39.250
25
$6.79
$169.750
50
$6.37
$318.500
100
$6.16
$616.000
250
$5.75
$1,437.500
500
$5.65
$2,825.000
1,000
$5.56
$5,560.000
2,500
+
$5.48
$13,700.000
Product Guides