Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD6025-24HB02A
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
The ORION FANS OD6025-24HB02A is a high-quality DC fan designed for efficient cooling in various electronic devices. Featuring a compact 60x60x25mm footprint, this fan is perfect for applications where space is limited. The OD6025-24HB02A operates on a 24V DC power supply, offering reliable and consistent performance. With a maximum airflow of xx CFM and low noise level, it effectively dissipates heat while maintaining a quiet operation. This DC fan is an excellent choice for optimizing thermal management in computers, servers, power supplies, and other electronic equipment.
Search Keywords:
OD602524HB02A
IN STOCK:
0
On Order:
500
can ship 2/6/25
500
can ship 2/24/25
Minimum Order:
5
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$15.41
$77.050
25
$14.01
$350.250
50
$13.41
$670.500
100
$12.29
$1,229.000
250
$11.36
$2,840.000
500
$11.24
$5,620.000
1,000
+
$11.13
$11,130.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
201570-1
Contact - Multimate - Type II Series - Pin - Crimp - 14 AWG - Gold Plated Contacts.
C1353ALBA2
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 72VDC 745.7VA
AT06-12SA
12-Way Plug, Female Connector with A Position Key
282087-1
This plug connector from TE comes from their AMP Superseal 1.5 Series of Wire to Wire Conn...
DRC-24V100W1AZ
Chrome DIN Rail Power Supply - 24V - 91.2W - 1 Phase (Class II & NEC Class 2)