Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD6025-24HHB
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Category:
DC Fan
Dimension:
60 x 60 x 25 mm
Voltage Rating:
24 V
Power Rating:
3.9 W
Maximum Airflow:
28 CFM
Noise Level:
40 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
The OD6025-24HHB is a reliable DC cooling fan from Orion Fans, featuring a 60x25mm size and operating at 24V. With a ball bearing design, this fan delivers a steady airflow of 28cfm, making it suitable for various electronic devices that require efficient cooling. Trust in the superior performance of the OD6025-24HHB to keep your equipment running smoothly and cool.
Search Keywords:
OD602524HHB
IN STOCK:
67
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$11.56
$57.800
25
$10.46
$261.500
50
$10.02
$501.000
100
$9.22
$922.000
250
$8.63
$2,157.500
500
$8.50
$4,250.000
1,000
+
$8.41
$8,410.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
58495-1
Hand Crimper Tool - Manual - Backplane and Circular Contacts - 16 to 28 AWG - Ratchet - Si...
90574-1
Crimp Tool - Ratchet - AMP Universal MATE-N-LOK 18 to 24 AWG Contacts.
1201662
End clamp - for end support of UKH 50 to UKH 240 - is pushed onto DIN rail NS 35 and fixed...
DNG18-250FB-M
The Supra-Grip™ female disconnect is made of brass and is tin-plated. It is fully insulate...