Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD6025-24HSS
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Category:
DC Fan
Dimension:
60 x 60 x 25 mm
Voltage Rating:
24 V
Power Rating:
3.6 W
Maximum Airflow:
25 CFM
Noise Level:
35 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
The ORION FANS part OD6025-24HSS is a powerful and efficient DC fan, measuring 60x25mm and operating at 24V. With its sealed sleeve design, it provides optimum protection against dust and moisture, ensuring long-lasting functionality. This fan delivers an impressive airflow rate of 25 cubic feet per minute (cfm), helping to effectively cool and ventilate your electronic devices or equipment. Its compact size makes it suitable for various applications where space is limited, while its reliable performance guarantees excellent heat dissipation. Trust the ORION FANS OD6025-24HSS to keep your systems running smoothly and efficiently.
Search Keywords:
OD602524HSS
IN STOCK:
1,173
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$7.95
$39.750
25
$6.80
$170.000
50
$6.52
$326.000
100
$6.14
$614.000
250
$5.65
$1,412.500
500
$5.52
$2,760.000
1,000
$5.47
$5,470.000
2,500
+
$5.41
$13,525.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
201328-1
Socket Contact - AMP Type II - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Crimp Termination.
201330-1
Pin Contact Gold Crimp 20-24 AWG Machined
206705-1
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 9 Contacts.
206708-1
Circular Connector Housing - Plug - For Female Sockets - 9 Positions - Shell Size 13 - Thr...
AZ2150-1A-12DEF
40A Mini Power Relay 12VDC coil SPST-NO