help desk software
DATA SHEET

OD6038-12HBVXC

Orion Fans

FAN DC 60x38 12V 61cfm

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD6038-12HBVXC
RoHS:
Yes
HTS:
8414596590
COO:
TW
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Category:
DC Fan
Dimension:
60 x 60 x 38 mm
Voltage Rating:
12 V
Power Rating:
17 W
Maximum Airflow:
61 CFM
Noise Level:
64 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
FAN DC 60x38 12V 61cfm
Search Keywords:
OD603812HBVXC
IN STOCK: 50
Ships today, if you order in
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$19.09
$19.090
10
$17.02
$170.200
25
$16.83
$420.750
50
$16.66
$833.000
100
$16.50
$1,650.000
250
$16.33
$4,082.500
500 +
$16.17
$8,085.000
Tools/3D Models