Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD6038-24MBVXC
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Category:
DC Fan
Dimension:
60 x 60 x 38 mm
Voltage Rating:
24 V
Power Rating:
10 W
Maximum Airflow:
48 CFM
Noise Level:
58 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
Life Cycle:
Discontinued & Replaced
The ORION FANS part OD6038-24MBVXC is a powerful DC fan ideal for various applications. With a size of 60x38 mm and a voltage rating of 24V, it delivers reliable performance and efficient cooling. This fan is capable of generating an impressive airflow of 48 cubic feet per minute (cfm), ensuring effective heat dissipation even in demanding environments. Whether used in electronic equipment, cabinets, or industrial machinery, the OD6038-24MBVXC is a trustworthy solution that guarantees optimal ventilation and temperature regulation.
Search Keywords:
OD603824MBVXC
This product is discontinued, but still in stock
IN STOCK:
83
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$27.57
$27.570
10
$22.26
$222.600
25
$20.85
$521.250
50
$19.68
$984.000
100
$19.48
$1,948.000
250
$19.29
$4,822.500
500
+
$19.09
$9,545.000
Product Guides
CUSTOMERS
ALSO BOUGHT
OD4010-24HB
FAN DC 40X10 24V BALL, 7cfm
1050QA3
Neon Panel Mount Indicator Amber .500″ Hi-Dome 125V Tab Terminals
SLPX221M400C3P3
Aluminum Electrolytic Capacitor - 85°C - Radial - 220uF (+/-) 20% - 400VDC - Snap-in - 25...
Q3F-00010-326
Time Delay Relay
G1G140-AV17-02
DC Blower Centrifugal Ball Bearing 24V 16V to 28V