Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD8015-24HB
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Category:
DC Fan
Dimension:
80 x 80 x 15 mm
Voltage Rating:
24 V
Power Rating:
2.4 W
Maximum Airflow:
30 CFM
Noise Level:
33 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 80 °C
The ORION FANS OD8015-24HB is a high-quality DC fan designed to provide effective cooling in various electronic applications. With dimensions of 80x80x15mm, this fan is compact yet powerful, capable of delivering 30cfm of airflow. Featuring ball bearings, it ensures smooth operation and prolonged lifespan. Operating at 24V, this fan is perfect for applications that require reliable cooling in a wide range of voltage systems. Whether it's for computers, servers, or other electronic devices, the OD8015-24HB is the ideal cooling solution to maintain optimal performance and prevent overheating.
Search Keywords:
OD801524HB
IN STOCK:
573
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$11.56
$57.800
25
$10.46
$261.500
50
$10.02
$501.000
100
$9.22
$922.000
250
$8.63
$2,157.500
500
$8.50
$4,250.000
1,000
+
$8.41
$8,410.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MP0045/1D2GN012
Switch Push Button N.O./N.C. DPDT Flush Round Button 3A 250VAC Momentary Contact Solder Ta...
5103309-6
Connector Header Through Hole 26 position 0.100" (2.54mm)
P7SA10F
Relay Socket - G7SA Series - 10 Pole (10 Pins) - 24VDC - 15mA - 100 MOhms - Screw Terminal...
J73KNA22
Aug Contact Block For J7Kna |Omron Industrial Automation J73KN-A-22
R5BBLKGRNFF2
Rocker Switch - DPST - 20A - 125VAC - Green Concave (Curved) Actuator - Illuminated With G...