Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD8025-12HB01A
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Category:
DC Fan
Dimension:
80 x 80 x 25 mm
Voltage Rating:
12 V
Power Rating:
2.9 W
Maximum Airflow:
40 CFM
Noise Level:
35 dB
Tachometer Signal:
Yes
Special Features:
Tachometer
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
FAN DC 80X25 12V BALL W/OC TACH, 40cfm
Search Keywords:
OD802512HB01A
IN STOCK:
40
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$14.02
$70.100
25
$12.79
$319.750
50
$12.25
$612.500
100
$11.76
$1,176.000
250
$11.32
$2,830.000
500
$11.04
$5,520.000
1,000
+
$9.99
$9,990.000