Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD8025-12HSS
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Category:
DC Fan
Dimension:
80 x 80 x 25 mm
Voltage Rating:
12 V
Power Rating:
2.9 W
Maximum Airflow:
40 CFM
Noise Level:
34 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
The Orion Fans OD8025-12HSS is a high-quality DC fan measuring 80x25mm with a 12V power supply. Designed with a sealed sleeve bearing for enhanced durability, this fan is capable of generating up to 40 cubic feet per minute (cfm) of airflow. Ideal for various cooling applications, the OD8025-12HSS provides reliable and efficient cooling performance in a compact design.
Search Keywords:
OD802512HSS
IN STOCK:
775
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$8.11
$40.550
25
$7.16
$179.000
50
$6.81
$340.500
100
$6.24
$624.000
250
$5.84
$1,460.000
500
$5.76
$2,880.000
1,000
$5.70
$5,700.000
2,500
+
$5.64
$14,100.000
Product Guides