help desk software
DATA SHEET

OD8025-12LB

Orion Fans

FAN DC 80X25 12V BALL, 26cfm .. see full description

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD8025-12LB
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Category:
DC Fan
Dimension:
80 x 80 x 25 mm
Voltage Rating:
12 V
Power Rating:
0.96 W
Maximum Airflow:
26 CFM
Noise Level:
23 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
The OD8025-12LB from ORION FANS is a high-quality DC fan measuring 80x25mm and operating at 12V. Featuring ball bearings, this reliable fan is capable of circulating air at a rate of 26 cubic feet per minute (CFM), making it an ideal choice for cooling various electronic components and devices.
Search Keywords:
OD802512LB
IN STOCK: 170
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.07
$55.350
25
$10.13
$253.250
50
$9.84
$492.000
100
$8.93
$893.000
250
$8.63
$2,157.500
500
$8.55
$4,275.000
1,000 +
$8.46
$8,460.000
Tools/3D Models