help desk software
DATA SHEET

OD8025-12MB

Orion Fans

FAN DC 80X25 12V BALL, 31cfm .. see full description

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD8025-12MB
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Category:
DC Fan
Dimension:
80 x 80 x 25 mm
Voltage Rating:
12 V
Power Rating:
1.45 W
Maximum Airflow:
31 CFM
Noise Level:
28 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
The ORION FANS part OD8025-12MB is a high-quality DC fan measuring 80mm x 25mm with a 12V power supply and ball bearing design. It delivers an airflow of 31 cubic feet per minute (CFM), making it an excellent choice for cooling various electronic devices. Trust in the reliability and performance of this durable fan for your cooling needs.
Search Keywords:
OD802512MB
IN STOCK: 125
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.56
$57.800
25
$10.46
$261.500
50
$9.99
$499.500
100
$9.01
$901.000
250
$8.63
$2,157.500
500
$8.55
$4,275.000
1,000 +
$8.46
$8,460.000
Tools/3D Models