help desk software
DATA SHEET

OD8025-24HB

Orion Fans

FAN DC 80X25 24V BALL, 40cfm .. see full description

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD8025-24HB
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Category:
DC Fan
Dimension:
80 x 80 x 25 mm
Voltage Rating:
24 V
Power Rating:
2.41 W
Maximum Airflow:
40 CFM
Noise Level:
35 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
The ORION FANS part OD8025-24HB is a high-quality fan designed to efficiently cool electronic components. With a size of 80x25 mm and a voltage rating of 24V, it is perfect for applications requiring reliable and consistent cooling. The fan features a ball bearing system, ensuring durability and smooth operation. With a maximum airflow of 40cfm, it provides effective cooling performance. Trust in ORION FANS' expertise and choose the OD8025-24HB for your cooling needs.
Search Keywords:
OD802524HB
IN STOCK: 2,473
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.09
$55.450
25
$10.42
$260.500
50
$9.90
$495.000
100
$8.99
$899.000
250
$8.57
$2,142.500
500
$8.44
$4,220.000
1,000 +
$8.31
$8,310.000
Tools/3D Models