Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD8025-24HSS
RoHS:
Yes
HTS:
8414596590
COO:
TW
Supplier Standard Pack
1
Package Type:
Bulk
Category:
DC Fan
Dimension:
80 x 80 x 25 mm
Voltage Rating:
24 V
Power Rating:
2.4 W
Maximum Airflow:
40 CFM
Noise Level:
34 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
FAN DC 80X25 24V Sealed Sleeve 40cfm
Search Keywords:
OD802524HSS
IN STOCK:
98
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$8.29
$41.450
25
$6.82
$170.500
50
$6.72
$336.000
100
$6.54
$654.000
250
$6.04
$1,510.000
500
$5.95
$2,975.000
1,000
$5.40
$5,400.000
2,500
+
$5.21
$13,025.000
Product Guides
CUSTOMERS
ALSO BOUGHT
NY-24W-K
Power Relay 24VDC 5A SPST-NO(20.1x5x17.5)mm THT
9338
Alignment Tools And Kits
G6RN-1-DC24
Power Relay 24VDC 8A SPDT(28.8x10x15)mm THT
V-10G3-1C24-K
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect 10A 250VAC 250VDC 248.57V...
RG160-28/14NTDA
DC Fan Axial Ball Bearing 24V 16V to 28V 181.28CFM 220 X 220 X 56mm