Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD8025-24MB
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Category:
DC Fan
Dimension:
80 x 80 x 25 mm
Voltage Rating:
24 V
Power Rating:
1.67 W
Maximum Airflow:
31 CFM
Noise Level:
28 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
The ORION FANS OD8025-24MB is a high-quality DC fan designed for efficient cooling in various electronic applications. With a compact size of 80x25mm and a voltage rating of 24V, this fan is capable of delivering a maximum airflow of 31 cubic feet per minute (cfm). Equipped with ball bearings, it ensures smooth and reliable operation, making it ideal for demanding environments. This fan is a reliable choice to keep your electronic components cool and maintain optimal performance.
Search Keywords:
OD802524MB
IN STOCK:
896
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$11.51
$57.550
25
$10.46
$261.500
50
$9.97
$498.500
100
$9.22
$922.000
250
$8.63
$2,157.500
500
$8.50
$4,250.000
1,000
+
$8.41
$8,410.000
CUSTOMERS
ALSO BOUGHT
L50J20KE
Res Wirewound 20K Ohm 5% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
EQ-501
Photoelectric Sensor Reflective Light ON/Dark ON Relay 2.5m
BW9V0GA
Handle - Rotary - Black - External Front Mount - 2 Position - Lockable in OFF Only - Defea...
RJ1V-A-A120
Electromechanical Relay 120VAC 6.4KOhm 12A SPST-NO(28.8x12.7x25.5)mm THT General Purpose R...
BZ-2RQ784
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...