help desk software
DATA SHEET

OD8032-12HB

Orion Fans

FAN DC 80X32 12V BALL, 50cfm

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD8032-12HB
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Category:
DC Fan
Dimension:
80.5 x 80.5 x 32 mm
Voltage Rating:
12 V
Power Rating:
2.3 W
Maximum Airflow:
50 CFM
Noise Level:
40 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 80 °C
FAN DC 80X32 12V BALL, 50cfm
Search Keywords:
OD803212HB
IN STOCK: 41
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.72
$78.600
25
$14.30
$357.500
50
$13.69
$684.500
100
$12.54
$1,254.000
250
$12.14
$3,035.000
500
$11.56
$5,780.000
1,000 +
$11.44
$11,440.000
Tools/3D Models