Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD8038-12HBVXC
RoHS:
Yes
HTS:
8414596590
COO:
CN
Supplier Standard Pack
1
Package Type:
Bulk
Category:
DC Fan
Dimension:
80 x 80 x 38 mm
Voltage Rating:
12 V
Power Rating:
14 W
Maximum Airflow:
99 CFM
Noise Level:
57 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
FAN DC 80x38 12V 99cfm, vane axial
Search Keywords:
OD803812HBVXC
IN STOCK:
95
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$21.42
$21.420
10
$19.18
$191.800
25
$18.99
$474.750
50
$18.80
$940.000
100
$18.61
$1,861.000
250
$18.43
$4,607.500
500
+
$18.24
$9,120.000
Product Guides