help desk software
DATA SHEET

OD8038-24HBVXC

Orion Fans

FAN DC 80x38 24V 99cfm, vane axial .. see full description

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD8038-24HBVXC
RoHS:
Yes
HTS:
8414596590
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Category:
DC Fan
Dimension:
80 x 80 x 38 mm
Voltage Rating:
24 V
Power Rating:
13 W
Maximum Airflow:
99 CFM
Noise Level:
57 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
The ORION FANS part OD8038-24HBVXC is a high-quality DC fan that measures 80x38mm and operates at 24V. This fan is capable of delivering an airflow of 99 cubic feet per minute (cfm), making it an excellent choice for cooling various electronic equipment and systems. Designed in a vane axial configuration, this fan ensures efficient air circulation while maintaining quiet operation. Whether you need to dissipate heat or improve ventilation, the OD8038-24HBVXC is a reliable and effective solution for your cooling needs.
Search Keywords:
OD803824HBVXC
IN STOCK: 742
Ships today, if you order in
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$26.59
$26.590
10
$23.72
$237.200
25
$23.01
$575.250
50
$22.03
$1,101.500
100
$21.12
$2,112.000
250
$20.56
$5,140.000
500 +
$20.25
$10,125.000
Tools/3D Models