help desk software

OD8038-48HBVXC10A

Orion Fans

Dc Axial Fan, Ball, 99Cfm, 0.3A, 48V Rohs Compliant: Yes |Orion Fans OD8038-48HBVXC10A .. see full description

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD8038-48HBVXC10A
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
The ORION FANS OD8038-48HBVXC10A is a high-quality and efficient axial fan that is perfect for cooling in demanding industrial and commercial applications. This 80mm x 38mm fan operates at 48VDC and features a heavy-duty ball bearing design, ensuring quiet operation and reliable performance.With a maximum airflow of 71.3 CFM and a low noise level of only 47dBA, this fan effectively removes heat and keeps your equipment running at optimal temperatures. It also boasts a high static pressure of 0.15 inH2O, making it suitable for applications that require efficient cooling in restricted airflow environments.The OD8038-48HBVXC10A fan is built to last with its durable construction and is equipped with a speed sensor (tach output) for monitoring its performance. It also comes with a 10-inch wire lead, providing easy installation and flexibility for connecting to power sources.Reliable, efficient, and compact, the ORION FANS OD8038-48HBVXC10A is the ideal choice for any cooling application that requires a powerful and long-lasting axial fan.
Search Keywords:
OD803848HBVXC10A
IN STOCK: 140
Ships today, if you order in
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$26.87
$26.870
10
$22.97
$229.700
25
$22.03
$550.750
50
$21.14
$1,057.000
100
$19.89
$1,989.000
250
$19.59
$4,897.500
500 +
$19.39
$9,695.000
Tools/3D Models
Product Guides