Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD9225-12HB01A
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Category:
DC Fan
Dimension:
92.5 x 92.5 x 25 mm
Voltage Rating:
12 V
Power Rating:
3.5 W
Maximum Airflow:
53 CFM
Noise Level:
35 dB
Tachometer Signal:
Yes
Special Features:
Tachometer
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-25 to 75 °C
FAN DC 92X25 12V BALL W/OC TACH, 50cfm
Search Keywords:
OD922512HB01A
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$15.88
$79.400
25
$14.39
$359.750
50
$13.75
$687.500
100
$13.16
$1,316.000
250
$12.62
$3,155.000
500
$12.28
$6,140.000
1,000
+
$11.11
$11,110.000