Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD9225-12HSS
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Category:
DC Fan
Dimension:
92.5 x 92.5 x 25 mm
Voltage Rating:
12 V
Power Rating:
2.9 W
Maximum Airflow:
52 CFM
Noise Level:
35 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
FAN DC 92X25 12V Sealed Sleeve 52cfm
Search Keywords:
OD922512HSS
IN STOCK:
65
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$8.54
$42.700
25
$7.57
$189.250
50
$7.21
$360.500
100
$6.90
$690.000
250
$6.37
$1,592.500
500
$6.11
$3,055.000
1,000
$6.02
$6,020.000
2,500
+
$5.93
$14,825.000
Product Guides