Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD9225-24HSS
RoHS:
Yes
HTS:
8414596590
COO:
TW
Supplier Standard Pack
1
Package Type:
Bulk
Category:
DC Fan
Dimension:
92.5 x 92.5 x 25 mm
Voltage Rating:
24 V
Power Rating:
3.4 W
Maximum Airflow:
52 CFM
Noise Level:
35 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
FAN DC 92X25 24V Sealed Sleeve 52cfm
Search Keywords:
OD922524HSS
IN STOCK:
100
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$8.73
$43.650
25
$7.18
$179.500
50
$7.08
$354.000
100
$6.88
$688.000
250
$6.36
$1,590.000
500
$6.26
$3,130.000
1,000
$5.68
$5,680.000
2,500
+
$5.48
$13,700.000
Product Guides