Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
WMG127M
RoHS:
Yes
HTS:
8414901080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Type:
Fan Guard
Material:
Aluminum
Color:
N/A
Fits Fan Size:
127 mm
Family:
WMG127M
Operating Temperature:
N/A
Dimension:
127 x 127 x 4.5 mm
The ORION FANS part WMG127M is a wire mesh guard specifically designed for use with 127mm fans. This guard provides optimal protection by preventing any foreign objects or debris from coming into contact with the fan blades, ensuring efficient and safe operation of your fan. Constructed with high-quality materials, this wire mesh guard offers excellent durability and longevity. Easy to install, it is the perfect addition to your 127mm fan to enhance its performance and extend its lifespan.
Search Keywords:
WMG127M
IN STOCK:
163
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$5.792
$28.960
50
$5.047
$252.350
100
$4.536
$453.600
250
$4.460
$1,115.000
500
$4.286
$2,143.000
1,000
$4.112
$4,112.000
2,500
$4.071
$10,177.500
5,000
+
$4.030
$20,150.000