Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
WMG172B
RoHS:
Yes
HTS:
8414901080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Type:
Fan Screen
Material:
Aluminum/Stainless Steel
Color:
Black
Fits Fan Size:
172 mm
Family:
WMG172B
Operating Temperature:
N/A
Dimension:
182 x 172 x 4.2 mm
Wire Mesh Guard - For 172mm Fans
Search Keywords:
WMG172B
IN STOCK:
75
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$8.94
$44.700
25
$7.27
$181.750
50
$7.16
$358.000
100
$6.94
$694.000
250
$6.37
$1,592.500
500
$6.27
$3,135.000
1,000
$5.68
$5,680.000
2,500
+
$5.47
$13,675.000